The SMT1010-03XH05 LF is a surface mount piezo transducer utilizing magnetic technology. It operates within a supply voltage range of 2V to 5V and has a maximum supply current of 30mA. The device is designed to function within a temperature range of -30 to 85°C. It is suitable for use in audio applications, specifically alarms, buzzers, and sirens.
Bestar Technologies SMT1010-03XH05 LF technical specifications.
| Maximum Resonant Frequency | 3000Hz |
| Frequency Range | 2400 to 3000Hz |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 83dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.