Audio Transducer Magnetic 8V 15V 30mA 12V 85dB 2400Hz to 3000Hz Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
| Maximum Resonant Frequency | 3000Hz |
| Frequency Range | 2400 to 3000Hz |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 15V |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |