The SMT1010-3.6H3.2 LF is a surface mount piezo transducer from Bestar Technologies with a maximum resonant frequency of 2830 Hz. It operates over a supply voltage range of 2V to 5V and consumes a maximum current of 100mA. The device is designed for use in audio applications, with a minimum sound pressure level of 93 dB. It is rated for operation between -40C and 85C, and is suitable for surface mount soldering to a pad.
Checking distributor stock and pricing after the page loads.
| Maximum Resonant Frequency | 2830(Typ)Hz |
| Min Operating Supply Voltage | 2Vo-p |
| Typical Operating Supply Voltage | 3.6Vo-p |
| Max Operating Supply Voltage | 5Vo-p |
| Maximum Supply Current | 100mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 93dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |