Audio Transducer Magnetic 2V 5V 30mA 3V 85dB 2000Hz to 2600Hz Surface Mount Solder Pad
Bestar Technologies SMT1212-03XH10 LF technical specifications.
| Maximum Resonant Frequency | 2600Hz |
| Frequency Range | 2000 to 2600Hz |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies SMT1212-03XH10 LF to view detailed technical specifications.
No datasheet is available for this part.