Audio Transducer Magnetic 4Vo-p 7Vo-p 40mA 5Vo-p 90dB Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
Bestar Technologies SMT1212-05H6.5F-04 LF technical specifications.
| Min Operating Supply Voltage | 4Vo-p |
| Typical Operating Supply Voltage | 5Vo-p |
| Max Operating Supply Voltage | 7Vo-p |
| Maximum Supply Current | 40mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 90dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |