Electromechanical Relay 110VAC 2.2KOhm 12A 3PDT(30.8x27.4x35)mm THT General Purpose Relay
Beta Electric Industry BLY3-3C-P-110VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 12A |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| AC Coil Voltage | 110V |
| Maximum Pick-Up Voltage | 93.5VAC |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 2.2KOhm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.5HP |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.