The BLY4-4C-S-6VDC is a general purpose relay with a 4PDT contact arrangement, rated for 12A maximum current and 6VDC coil voltage. It features a solder lug termination style and 14 terminals. The relay has a maximum pick-up voltage of 4.5VDC and a coil current of 250mA. It can switch up to 240VAC and 28VDC maximum DC switching voltage, with a power rating of 0.5HP. The relay is packaged in a dust cover and is designed for plug-in mounting, with an operating temperature range of -45°C to 70°C.
Beta Electric Industry BLY4-4C-S-6VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 12A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 250mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 24Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.5HP |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.