Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 14.605 |
| Length | 24.384 |
| Number of Functions | 2 |
| Height | 4.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |