Pulse Transformer, GENERAL PURPOSE Application(s), 1.4:1; 2:1,
Beta Transformer Technology DSS-1015 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 14.605 |
| Length | 24.384 |
| Number of Functions | 2 |
| Height | 4.19 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Beta Transformer Technology DSS-1015 to view detailed technical specifications.
No datasheet is available for this part.