Pulse Transformer, GENERAL PURPOSE Application(s), 1:1.79,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 10.16 |
| Number of Functions | 1 |
| Height | 4.699 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |