Pulse Transformer, GENERAL PURPOSE Application(s), 1:1.79,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 13.21 |
| Number of Functions | 1 |
| Height | 8.128 |
| REACH | Compliant |
| Military Spec | False |