Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.07,
Beta Transformer Technology TSM-2230 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 13.21 |
| Length | 10.16 |
| Number of Functions | 2 |
| Height | 8.13 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.