
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79
Sign in to ask questions about the Beta Transformer Technology TST-9017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Beta Transformer Technology TST-9017 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 15.88 |
| Length | 15.88 |
| Number of Functions | 1 |
| Height | 7.11 |
| Output Risetime Max | 250 ns |
| Impedance Min | 3,000 |
| Turns Ratio (Np:Ns) | 1:2.5; 1:1.79 |
| Terminal Finish | Tin/Lead (Sn/Pb) |
| Transformer Type | Pulse Transformer |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Beta Transformer Technology TST-9017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.