The 14-lead surface-mount thick-film resistor network uses cermet resistors on an alumina substrate in an epoxy body with gull-wing leads. The series supports isolated, bussed, and dual-terminator circuits, with standard resistance values from 10 ohms to 1 megohm and standard tolerance of ±2% at 25 °C. Operation is specified from -55 °C to +125 °C with a 50 Vdc maximum operating voltage or the square root of power times resistance. The package is a .220 inch small-outline dual-in-line style with UL-94V-0 flammability rating and tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BI Technologies 627V100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Thick-film surface-mount resistor network |
| Model Leads | 14 |
| Resistance Range | 10 to 1M, plus 0 ohm jumperohm |
| Standard Resistance Tolerance | ±2 at 25°C; ±1 ohm below 33 ohm% |
| Optional Resistance Tolerance | ±1% |
| Operating Temperature Range | -55 to +125°C |
| Storage Temperature Range | -55 to +150°C |
| Temperature Coefficient of Resistance | ±100; ±250 below 100 ohmppm/°C |
| Tracking Temperature Coefficient | ±50ppm/°C |
| Maximum Operating Voltage | 50 or √PRVdc |
| Insulation Resistance | ≥10000Mohm |
| Dielectric Withstanding Voltage | 200 for 1 minuteV |
| Package Power Dissipation at 70°C | 1.28W |
| Resistor Power Dissipation at 70°C | 0.32 for A circuit; 0.16 for B or J circuitW |
| Lead Configuration | Gull wing |
| Lead Material | 96-96.5% Sn, 3.5-4% Ag |
| Lead Coplanarity | ±0.002in |
| Substrate Material | Alumina |
| Resistor Material | Cermet |
| Flammability Rating | UL-94V-0 |
| RoHS | Compliant |
| Lead Free | Pb-free |
Download the complete datasheet for BI Technologies 627V100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the BI Technologies 627V100
High-efficiency 5V to 3.3V/3.5V switching regulator module for Intel Pentium VR/VRE processors featuring the LTC1266 and LT1431.
Application note detailing power supply designs for Pentium and Pentium VRE processors using LTC1266 switching controllers and LT1584 linear regulators.