The Binder 09 0431 212 04 is a M12 circular connector with four contacts, suitable for solder termination. It operates within the temperature range of -40 to 85 degrees Celsius. The connector has a maximum voltage rating of 250V and a maximum current rating of 4A.
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Binder 09 0431 212 04
Evaluation kit for the MAX22522 IO-Link transceiver, featuring an integrated Cortex-M0, AFE, 13-bit ADC, 6-bit DAC, and multiple voltage regulators for quick prototyping.