MAX22522EVKIT Evaluation Kit for IO-Link Transceiver
Evaluation kit for the MAX22522 IO-Link transceiver, featuring an integrated Cortex-M0, AFE, 13-bit ADC, 6-bit DAC, and multiple voltage regulators for quick prototyping.
Overview
The MAX22522 evaluation kit (EV kit) provides a complete platform to evaluate the MAX22522 IO-Link device transceiver, which integrates an Arm Cortex-M0 processor and a specialized Analog Front End (AFE). The board features flexible power management with three integrated regulators providing 5V, 3.3V, and 1.8V rails, supporting both internal and external power configurations. Hardware peripherals accessible via headers include a 13-bit ADC, a 6-bit DAC, a high-speed comparator, four variable resistors, and twelve GPIO pins. The kit supports two programming methods: the Serial Wire Debug (SWD) interface for real-time debugging and on-board SPI/I2C EEPROM for firmware storage. It includes a standard M12 connector for IO-Link master connectivity and industrial 24V operation.
Use Cases
- Industrial IO-Link device prototyping
- Sensor interface development with integrated AFE
- Evaluating low-power Cortex-M0 microcontrollers in industrial applications
- Testing IO-Link physical layer and protocol communication
Topics
Referenced Parts
MAX22522
Analog Devices
Evaluating the MAX22522, IO-Link Device Transceiver with Integrated Cortex-M0 and AFE
BCP56TA
Diodes Inc
Transistor, NPN silicon planar medium power transistor, SOT-223
ZX62D-AB-5P8(30
Hirose
Connector, female, SMT, USB micro connector, right angle, 5-pins
5010
Keystone
Test points, red, phosphor bronze wire silver plate finish
5011
Keystone
Test points, black, phosphor bronze wire silver plate finish
5014
Keystone
Test point, yellow, phosphor bronze wire silver plate finish
GRM155Z71A225KE01
Murata
Ceramic capacitors, SMT (0402), 2.2μF, 10%, 10V, X7R
GRM188R71C103KA01
Murata
Ceramic capacitor, SMT (0603), 0.01μF, 10%, 16V, X7R
MFS401N-2-Z
Nidec Copal
Switch, 4PDT, through hole, straight, +5V to +30V, 0.01A to 0.3A
CAV25M01VE-G
ON Semiconductor
IC, EEPROM, EEPROM serial 1MB SPI automotive GRADE 1, NSOIC8
9C04021A1000FL
Panasonic
Resistors, SMT (0402), 100Ω, 1%, +/−100ppm/°C, 0.0630W
C0603C0G500-331JNE
Venkel Ltd.
Ceramic capacitors, SMT (0603), 330pF, 5%, 50V, C0G
CRCW060310K0FK
Vishay
Resistors, SMT (0603), 10kΩ, 1%, +/−100ppm/°C, 0.1000W
CRCW06031K00FK
Vishay
Resistors, SMT (0603), 1kΩ, 1%, +/−100ppm/°C, 0.1000W
CRCW04024K70FK
Vishay Dale
Resistors, SMT (0402), 4.7kΩ, 1%, +/−100ppm/°C, 0.0630W
CRCW06034K70FK
Vishay Dale
Resistors, SMT (0603), 4.7kΩ 1%, +/−100ppm/°C, 0.1000W
TNPW040210K0BE
Vishay Dale
Resistor, SMT (0402), 10kΩ, 0.10%, +/−25ppm/°K, 0.0630W
CRCW04020000Z0EDHP
Vishay Draloric
Resistors, SMT (0402), 0Ω, jumper, 0.2000W
BCP56T
onsemi
NOTE: TRY ONSEMI BCP56T 1G IF BCP56TA IS NOT AVAIL
MAX22522
Analog Devices
40 U1 1 MAX22522 Analog Devices, Inc.
MAX22522
Analog Devices
43 PCB 1 MAX22522 Analog Devices, Inc. PCB: MAX22522
GRM155Z71A225KE01
Murata
3 C6, C8, C11 3 GRM155Z71A225KE01 Murata Ceramic capacitors, SMT (0402),
CAV25M01VE-G
ON Semiconductor
42 U3 1 CAV25M01VE-G ON Semiconductor
GCM188R70J225KE22J
TDK
GCM188R70J225KE22J TDK;MURATA Ceramic capacitor, SMT (0603),
CRCW06034K70FK
Vishay
32 R21 1 CRCW06034K70FK Vishay Dale Resistors, SMT (0603), 4.7kΩ
TNPW040210K0BE
Vishay
28 R4 1 TNPW040210K0BE Vishay Dale Resistor, SMT (0402), 10kΩ,
| 08051C105K4Z2A | AVX | Ceramic capacitor, SMT (0805), 1μF, 10%, 100V, X7R |
| 09 0431 212 04 | Binder | Connector, male, threaded, male receptacle, PCB solder, straight; 4-pins |
| 219-4MST | CTS | Switch, SPST, SMT, straight, 20V, 0.1A, surface mount DIP switch |
| C0402C101J5GAC | Kemet | Ceramic capacitors, SMT (0402), 100pF, 5%, 50V, C0G |
| C0402C104J4RAC | Kemet | Ceramic capacitors, SMT (0402), 0.1μF, 5%, 16V, X7R |
| SML-LX0404SIUPGUSB | Lumex | Diode, LED, SML, full color, water clear lens, red-green-blue |
| BLM21AG601SN1 | Murata | Inductor, SMT (0805), ferrite-bead, 600, TOL = +/−25%, 0.2A |
| LT Q39G-Q1OO-25-1 | Osram | Diode, LED, true green, SMT (0603) |
| M24128-DRDW8TP/K | Stmicroelectronics | IC, EEPROM, 128kb serial I2C bus EEPROM, TSSOP8 |
| FTSH-105-01-L-DV-K | Samtec | Connector, male, SMT, 0.05 (1.27mm) SMT micro header, 10-pins |
| TSW-106-08-S-D-RA | Samtec | Connector, through hole, double row, right angle, 12-pins |
| PCC02SAAN | Sullins | Connectors, male, through hole, breakaway, straight, 2-pins |
| PCC03SAAN | Sullins | Connectors, male, through hole, breakaway, straight, 3-pins |
| PEC03DAAN | Sullins | Connector, male, through hole, breakaway, straight through, 6-pins |
| PEC06DAAN | Sullins | Connector, male, through hole, breakaway, straight, 12-pins |
| PEC07SAAN | Sullins | Connector, male, through hole, breakaway, straight, 7-pins |
| PEC10SAAN | Sullins | Connectors, male, through hole, breakaway, straight, 10-pins |
| PPTC041LFBN-RC | Sullins | Connector, female, through hole, female header, straight, 4-pins |
| C1005X7S2A103K050BB | TDK | Ceramic capacitor, SMT (0402), 0.01μF, 10%, 100V, X7S |
| 1SS417 | Toshiba | Diode, SCH, SMT (SOD-923), PIV = 45V, IF = 0.1A |
| AT0402FRE0710KL | Yageo | Resistor, SMT (0402), 10kΩ, 1%, +/−50ppm/°K; 0.0630W |
| CC0603KRX7R0BB104 | Yageo | Ceramic capacitor, SMT (0603), 0.1μF, 10%, 100V, X7R |
| 08051C105K4Z2A | AVX | 5 C13 1 08051C105K4Z2A AVX Ceramic capacitor, SMT (0805), |
| BCP56TA | Diodes | 25 Q1 1 BCP56TA Diodes Incorporated |
| BLM21AG601SN1 | Murata | 24 L1 1 BLM21AG601SN1 Murata Inductor, SMT (0805), ferrite- |
| FTSH-105-01-L-DV-K | Samtec | 12 J1 1 FTSH-105-01-L-DV-K Samtec |
| TSW-106-08-S-D-RA | Samtec | 21 J17 1 TSW-106-08-S-D-RA Samtec Connector, through hole, double |
| C1005X7S2A103K050BB | TDK | 6 C14 1 C1005X7S2A103K050BB TDK Ceramic capacitor, SMT (0402), |
| AT0402FRE0710KL | Yageo | 33 R32 1 AT0402FRE0710KL Yageo Resistor, SMT (0402), 10kΩ, 1%, |
| BCP56T1G | Onsemi | TRY ONSEMI BCP56T1G IF BCP56TA IS NOT AVAIL |
| MAX22522 | Analog Devices | Evaluating the MAX22522, IO-Link Device Transceiver with Integrated Cortex-M0 and AFE |
| BCP56TA | Diodes Inc | Transistor, NPN silicon planar medium power transistor, SOT-223 |
| ZX62D-AB-5P8(30 | Hirose | Connector, female, SMT, USB micro connector, right angle, 5-pins |
| 5010 | Keystone | Test points, red, phosphor bronze wire silver plate finish |
| 5011 | Keystone | Test points, black, phosphor bronze wire silver plate finish |
| 5014 | Keystone | Test point, yellow, phosphor bronze wire silver plate finish |
| GRM155Z71A225KE01 | Murata | Ceramic capacitors, SMT (0402), 2.2μF, 10%, 10V, X7R |
| GRM188R71C103KA01 | Murata | Ceramic capacitor, SMT (0603), 0.01μF, 10%, 16V, X7R |
| MFS401N-2-Z | Nidec Copal | Switch, 4PDT, through hole, straight, +5V to +30V, 0.01A to 0.3A |
| CAV25M01VE-G | ON Semiconductor | IC, EEPROM, EEPROM serial 1MB SPI automotive GRADE 1, NSOIC8 |
| 9C04021A1000FL | Panasonic | Resistors, SMT (0402), 100Ω, 1%, +/−100ppm/°C, 0.0630W |
| C0603C0G500-331JNE | Venkel Ltd. | Ceramic capacitors, SMT (0603), 330pF, 5%, 50V, C0G |
| CRCW060310K0FK | Vishay | Resistors, SMT (0603), 10kΩ, 1%, +/−100ppm/°C, 0.1000W |
| CRCW06031K00FK | Vishay | Resistors, SMT (0603), 1kΩ, 1%, +/−100ppm/°C, 0.1000W |
| CRCW04024K70FK | Vishay Dale | Resistors, SMT (0402), 4.7kΩ, 1%, +/−100ppm/°C, 0.0630W |
| CRCW06034K70FK | Vishay Dale | Resistors, SMT (0603), 4.7kΩ 1%, +/−100ppm/°C, 0.1000W |
| TNPW040210K0BE | Vishay Dale | Resistor, SMT (0402), 10kΩ, 0.10%, +/−25ppm/°K, 0.0630W |
| CRCW04020000Z0EDHP | Vishay Draloric | Resistors, SMT (0402), 0Ω, jumper, 0.2000W |
| BCP56T | onsemi | NOTE: TRY ONSEMI BCP56T 1G IF BCP56TA IS NOT AVAIL |
| MAX22522 | Analog Devices | 40 U1 1 MAX22522 Analog Devices, Inc. |
| MAX22522 | Analog Devices | 43 PCB 1 MAX22522 Analog Devices, Inc. PCB: MAX22522 |
| GRM155Z71A225KE01 | Murata | 3 C6, C8, C11 3 GRM155Z71A225KE01 Murata Ceramic capacitors, SMT (0402), |
| CAV25M01VE-G | ON Semiconductor | 42 U3 1 CAV25M01VE-G ON Semiconductor |
| GCM188R70J225KE22J | TDK | GCM188R70J225KE22J TDK;MURATA Ceramic capacitor, SMT (0603), |
| CRCW06034K70FK | Vishay | 32 R21 1 CRCW06034K70FK Vishay Dale Resistors, SMT (0603), 4.7kΩ |
| TNPW040210K0BE | Vishay | 28 R4 1 TNPW040210K0BE Vishay Dale Resistor, SMT (0402), 10kΩ, |