
This 4-contact cable mount female connector from Binder features a brass, gold, and copper tin contact material with gold plating. It has a current rating of 4A and a voltage rating of 30V. The connector is rated for IP67 and has a temperature range of -25°C to 70°C. It is suitable for solder termination and has a straight orientation.
Binder 09-3389-00-04 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 768 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3389-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.