
This 8-contact cable mount female connector is constructed from nylon and polyamide with a gold-plated contact. It has a current rating of 2A and a voltage rating of 175V, with an operating temperature range of -25°C to 85°C. The connector is rated to IP67 and is suitable for use in harsh environments.
Sign in to ask questions about the Binder 99-0771-000-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 99-0771-000-08 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold, CuZn, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 770 |
| Termination | Solder |
| Voltage Rating | 175V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0771-000-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
