Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF,
Bishop Electronics A21E152K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | A21 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.