Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0015uF, 4018,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.572 |
| Length | 10.16 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | A41 |
| Height | 2.286 |
| REACH | unknown |
| Military Spec | False |