Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 0.001uF,
Bishop Electronics C21A102M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.16 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C21 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.