The CARD-O-PULLS 062 series from Bivar is a line of black nylon components with a PCB mount. They are lead free and available in bulk packaging. The components have a length of 50.8mm and a width of 8.89mm.
Bivar 11073-062BK technical specifications.
| Package/Case | 062 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Nylon |
| Mount | PCB |
| Packaging | Bulk |
| Series | CARD-O-PULLS™ |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 11073-062BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
