Bivar 11073-125NT technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Nylon |
| Mount | PCB |
| Packaging | Bulk |
| Series | CARD-O-PULLS™ |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 11073-125NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.