
Cap Accessories Capacitor Mounts Nylon
Bivar 305-350 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.
