The Perm-O-Pads Rectangular Capacitor is a 0.045inch diameter, 0.59inch long component made of nylon material. It is lead free and available in a package quantity of 1000 units. The capacitor is packaged in tape and reel format, suitable for automated assembly.
Sign in to ask questions about the Bivar 307-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 307-500 technical specifications.
| Package/Case | 300 |
| Color | Natural |
| Diameter | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 307-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.