
Cap Accessories Rectangular Pad Nylon
Bivar 312-250 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.
