
Cap Accessories Capacitor Mounts Nylon
Bivar 330-072 technical specifications.
| Color | Natural |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.29inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 330 |
| Shape | Rectangular |
| Width | 0.09inch |
| RoHS | Compliant |
No datasheet is available for this part.
