
This radial lens is available in green and yellow colors, with a height of 4.5mm. The lens features a round, domed shape with diffused transparency. It is designed for through-hole mounting and is packaged in bulk. The device is RoHS compliant, meeting the requirements for restricted hazardous substances.
Sign in to ask questions about the Bivar 3BC-Y/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3BC-Y/G technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 4.5mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3BC-Y/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
