Sign in to ask questions about the Bivar 3BC-Y/G-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3BC-Y/G-F technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3BC-Y/G-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
