This green diffused LED features a luminous intensity of 10mcd and a viewing angle of 35°. It is packaged in a radial case and is available in quantities of 100. The LED is RoHS compliant and is suitable for use in a variety of applications. It is mounted through a hole and has a height of 5.1mm.
Sign in to ask questions about the Bivar 3PGD-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3PGD-201 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.1mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3PGD-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.