
The 3SURC-F is a red LED from Bivar with a radial package and through hole mount. It has a luminous intensity of 200mcd and a viewing angle of 20°. The LED operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 3SURC-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3SURC-F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.3mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3SURC-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.