
This radial LED has a forward current rating of 20mA and a luminous intensity of 800mcd. It features a dome lens and is designed for through hole mounting. The LED operates within a temperature range of -25°C to 85°C. It is available in a bulk packaging with 100 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 3UTC-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3UTC-F technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 5.3mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3UTC-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
