
This green/yellow LED has a 5mm round domed dome lens and is rated for 20mA of forward current. It is available in a radial package with a white lens and diffused transparency. The device is designed for through hole mounting and has a luminous intensity of 6mcd. It is compliant with RoHS regulations and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Bivar 5BC-Y/G-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 5BC-Y/G-F technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green, Yellow |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5BC-Y/G-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.