
This female standoff is made from lead-free nylon with an inside diameter of 0.71mm and an outside diameter of 2.2mm. It has a length of 0.085inch and is packaged in bulk quantities of 1000. The standoff is part of the 900 series and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 901-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.71mm |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Material | Nylon |
| Outside Diameter | 2.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.085inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 901-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
