
This female standoff is made of nylon with an outside diameter of 0.085inch and an inside diameter of 0.028inch. It has a length of 0.075inch and is lead free. The standoff is packaged in bulk quantities of 1000 pieces.
Bivar 901-075 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.075inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.