This nylon standoff features a female gender, an outside diameter of 0.085inch, an inside diameter of 0.028inch, and a length of 0.21inch. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is made of nylon and has an unthreaded design.
Bivar 901-210 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.21inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
