Bivar 901-340 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.34inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.