
This nylon standoff features a female-female connection, an inside diameter of 0.028inch, an outside diameter of 0.085inch, and a length of 0.545inch. It is made from nylon and is unthreaded. The standoff is available in a bulk packaging quantity of 1000 pieces. It belongs to the 900 series.
Bivar 901-545 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.545inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 901-545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.