
Bivar's 901-570 standoff features a nylon material construction with a 0.085inch outside diameter and 0.028inch inside diameter. The standoff measures 0.57inch in length and has an unthreaded design. Available in quantities of 1000, this component is packaged in bulk.
Bivar 901-570 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.57inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.