The 901-640 standoff is a female-female nylon component with an outside diameter of 0.085inch and an inside diameter of 0.028inch. It has a length of 0.64inch and is available in a package quantity of 1000. The standoff is packaged in bulk and is part of the 900 series. It is made of nylon material and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.64inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
