Bivar's 901-650 nylon standoff features a female-female configuration with an inside diameter of 0.028inch and an outside diameter of 0.085inch. The standoff measures 0.65inch in length and is constructed from nylon material. It is available in a bulk packaging configuration with 1000 units per package, suitable for applications requiring a general-purpose standoff.
Bivar 901-650 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.65inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.