Bivar's 901-660 female nylon standoff features a 0.085inch outside diameter and 0.028inch inside diameter. It measures 0.66inch in length and is available in a package quantity of 1000. The standoff is made of nylon and is unthreaded. It is suitable for use in various applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.66inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |