
Bivar's 901-690 is a female nylon standoff with an outside diameter of 0.085inch and an inside diameter of 0.028inch. It measures 0.69inch in length and features an unthreaded design. The standoff is made from nylon material and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Bivar 901-690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 901-690 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.69inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 901-690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
