
This white nylon standoff features female connectors and an inside diameter of 0.028inch, with an outside diameter of 0.085inch and a length of 0.236inch. The standoff is made of nylon and is unthreaded. It is available in a package quantity of 1000 and is packaged in bulk.
Sign in to ask questions about the Bivar 901-6MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 901-6MM technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.236inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 901-6MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.