This nylon standoff is a female connector with an outside diameter of 0.085inch and an inside diameter of 0.028inch. It has a length of 0.71inch and is made of nylon material. The standoff is packaged in bulk quantities of 1000 pieces and is part of the 900 series. It is available in a white and natural color and has an unthreaded design.
Sign in to ask questions about the Bivar 901-710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 901-710 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.71inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 901-710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.