This female standoff is made from nylon with an outside diameter of 0.085inch and an inside diameter of 0.028inch. It measures 0.75inch in length and is unthreaded. Available in quantities of 1000, this standoff is packaged in bulk.
Sign in to ask questions about the Bivar 901-750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 901-750 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 901-750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.