
This female standoff is made from nylon with an outside diameter of 0.085inch and an inside diameter of 0.028inch. It measures 0.815inch in length and is available in a package quantity of 1000. The standoff is packaged in bulk and features an unthreaded design.
Bivar 901-815 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.815inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 901-815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.