Bivar's 901-820 nylon standoff features a female gender, 0.028inch inside diameter, and 0.085inch outside diameter. It measures 0.82inch in length and is made of nylon material. The standoff is packaged in bulk quantities of 1000 units and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.82inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |