Bivar's 901-845 female standoff is a nylon component with an outside diameter of 0.085inch and an inside diameter of 0.028inch. It measures 0.845inch in length and features an unthreaded design. Available in quantities of 1000, this standoff is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.845inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
