
Bivar's 901-880 female nylon standoff features a 0.085inch outside diameter and 0.028inch inside diameter, with a length of 0.88inch. Constructed from nylon, this component is available in quantities of 1000 in bulk packaging. The standoff is unthreaded and part of the 900 series from Bivar.
Bivar 901-880 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.88inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
